Sick Optic Electronic WTB12-3P2431

Photoelectric Sensor, Diffuse, Background Suppression, 20-350MM Range, PNP Lo Do, M12 Connector
$ 411.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB12-3P2431.

IHS

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+68.22%

Descriptions

Descriptions of Sick Optic Electronic WTB12-3P2431 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 20-350MM RANGE, PNP LO DO, M12 CONNECTOR
PHOTOELECTRIC SENSOR, PROXIMITY, 20-350 MM, 640 NM, PNP, M12, 4-PIN MALE CONN
SENSOR, PROXIMITY DIFFUSE, M12, 350MM; Sensing Method:Proximity Diffuse; Product Range:W12-3 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:350mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 20 / Sensing Distance Max. mm = 350 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, Male / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 330 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Series = W12-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 15.6 / Length mm = 42 / Height mm = 48.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics