Sick Optic Electronic WTB12-3P2411

Photoelectric Sensor, Diffuse, Background Suppression, 20-600MM Range, PNP Lo Do, M12 Connector
$ 325.645

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB12-3P2411.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.96%

Descriptions

Descriptions of Sick Optic Electronic WTB12-3P2411 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 20-600MM RANGE, PNP LO DO, M12 CONNECTOR
PHOTOELECTRIC SENSOR, PROXIMITY, BGS, 20-600 MM, IR, 850 NM, PNP, M12 MALE CONN
SENSOR, PROXIMITY DIFFUSE, M12, 600MM; Sensing Method:Proximity Diffuse; Product Range:W12-3 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:600mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 20 / Sensing Distance Max. mm = 600 / Light Type = LED, Infrared / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 330 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Series = W12-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 15.6 / Length mm = 42 / Height mm = 48.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics