Sick Optic Electronic WTB12-3P1131

Photoelectric Sensor, Proximity, Bgs, 20-350 Mm, 640 Nm, PNP, Cable, 4-WIRE, 2 M
$ 473.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB12-3P1131.

RS (Formerly Allied Electronics)

Datasheet16 pages10 years ago

Inventory History

3 month trend:
-32.26%

Descriptions

Descriptions of Sick Optic Electronic WTB12-3P1131 provided by its distributors.

PHOTOELECTRIC SENSOR, PROXIMITY, BGS, 20-350 MM, 640 NM, PNP, CABLE, 4-WIRE, 2 M
PHOTOELECTRIC SENSOR, 350mm, PNP, 10-30V;
Photoelectric sensors, WTB12-3P1131
PHOTOELECTRIC PROXIMITY SENSOR
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
B/grd supp pre-wired Vis red sensor,PNP
Sensing Method:Background Suppression, Proximity; Product Range:W12-3 Series; Connection Method:Cable RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics