Sick Optic Electronic WTB11-2P2461

Photoelectric Sensor, 30-1, 100MM Range, 10-30VDC, Background Suppression, PNP, M12 Connector
$ 200.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WTB11-2P2461.

TME

Datasheet22 pages16 years ago

Inventory History

3 month trend:
+63.23%

Descriptions

Descriptions of Sick Optic Electronic WTB11-2P2461 provided by its distributors.

PHOTOELECTRIC SENSOR, 30-1,100MM RANGE, 10-30VDC, BACKGROUND SUPPRESSION, PNP, M12 CONNECTOR
Sensing Method:Background Suppression, Proximity; Product Range:W11-2 Series; Connection Method:4 Pin M12 Connector Rohs Compliant: Yes |Sick WTB11-2P2461
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 30 / Sensing Distance Max. m = 1.1 / Light Type = PinPoint LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, Male / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 2.5 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Series = W11-2 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Width mm = 15.6 / Length mm = 42 / Height mm = 48.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics