Sick Optic Electronic WT34-R220

Photoelectric Proximity Sensor, 100-2, 500MM Range, 20-250VAC/DC, Terminal Connection, M16 Gland
$ 395.94

Price and Stock

Inventory History

3 month trend:
+2.15%

Descriptions

Descriptions of Sick Optic Electronic WT34-R220 provided by its distributors.

PHOTOELECTRIC PROXIMITY SENSOR, 100-2,500MM RANGE, 20-250VAC/DC, TERMINAL CONNECTION, M16 GLAND
Photoelectric sensors, WT34-R220
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Diffuse reflection optical sensor
PHOTO SENSOR, 2.5M, RELAY, CONN, M16;
Sensor, Proximity Diffuse, Screw, 2.5M; Sensor Type:Photoelectric; Sensing Method:Proximity Diffuse; Product Range:W34 Series; Connection Method:Screw Terminals; Supply Voltage Min:20V; Supply Voltage Max:250V; Qualification:- Rohs Compliant: Yes |Sick WT34-R220

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT-34-R220
  • WT34R220