Sick Optic Electronic WT24-2X200

Sensing Method: Background Suppression, Proximity; Product Range: W24 Series RoHS Compliant: Yes
$ 1,027.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WT24-2X200.

IHS

Datasheet8 pages4 years ago

Descriptions

Descriptions of Sick Optic Electronic WT24-2X200 provided by its distributors.

Sensing Method:Background Suppression, Proximity; Product Range:W24 Series RoHS Compliant: Yes
PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 40-2000MM RANGE, NAMUR LO, M16 GLAND
40mm Min, 2000mm Max, Rectangular, Board Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WT24-2X200
PHOTOELECTRIC SENSOR, 2M, NAMUR, 15.5V;

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics