Sick Optic Electronic WT24-2B210

Photoelectric proximity sensor, Background suppression. Sensing range max.: 100 mm ... 2500 mm.
$ 615.81

Price and Stock

Inventory History

3 month trend:
-37.08%

Descriptions

Descriptions of Sick Optic Electronic WT24-2B210 provided by its distributors.

Photoelectric proximity sensor, Background suppression. Sensing range max.: 100 mm ... 2500 mm.
SICK PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 100-2500MM RANGE, PNP/NPN LO/DO, M16
PHOTOELECTRIC SENSOR, 2.5M, NPN / PNP;
Sensing Method:Background Suppression, Proximity; Product Range:W24 Series Rohs Compliant: Yes |Sick WT24-2B210
SENSOR, PHEY, 100MM, WT242B210, 1016931, SICK
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT-24-2B210