Sick Optic Electronic WT150-P162

Photoelectric Sensor, Diffuse, Background Suppression, 2-100MM Range, PNP Lo Do, 2M Pvc Cable
$ 255.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WT150-P162.

element14 APAC

Datasheet11 pages24 years ago

Farnell

Inventory History

3 month trend:
-38.89%

Descriptions

Descriptions of Sick Optic Electronic WT150-P162 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BACKGROUND SUPPRESSION, 2-100MM RANGE, PNP LO DO, 2M PVC CABLE
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WT150-P162
PHOTOELECTRIC SENSOR, 100MM, 30V; Sensing Method:Diffuse; Product Range:W150 Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Operating Temperature Min:-25°C; Operating Temperature Max:55°C RoHS Compliant: NA

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT-150-P162