Sick Optic Electronic WT150-N162

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WT150-N162.

element14 APAC

Datasheet11 pages24 years ago

Farnell

Descriptions

Descriptions of Sick Optic Electronic WT150-N162 provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WT150-N162
PHOTOELECTRIC PROXIMITY SENSOR
PHOTOELECTRIC SENSOR, 100MM, 30V; Sensing Method:Diffuse; Product Range:W150 Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Operating Temperature Min:-25°C; Operating Temperature Max:55°C RoHS Compliant: NA

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT-150-N162
  • WT150N162