Sick Optic Electronic WT12L-2B550

Sick Photoelectric Sensor, Diffuse, Bgs, 30-200MM Range, Pnp/npn Lo/do, M12 Connector, Laser
$ 805.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WT12L-2B550.

IHS

Datasheet8 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WT12L-2B550 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 30-200MM RANGE, PNP/NPN LO/DO, M12 CONNECTOR, LASER
30mm Min, 200mm Max, Rectangular, Board Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WT12L-2B550
Sensor Type:Photoelectric Sensor; Sensing Method:Background Suppression, Proximity; Output Type:NPN / PNP; Product Range:W12 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC RoHS Compliant: Yes

Images

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT12L2B550