Sick Optic Electronic WT12L-2B540

Photoelectric Sensor, Diffuse, Bgs, 30-200MM Range, PNP NPN Lo Do, M12 Connector, Laser
$ 1,062.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WT12L-2B540.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sick Optic Electronic WT12L-2B540 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 30-200MM RANGE, PNP NPN LO DO, M12 CONNECTOR, LASER
30mm Min, 200mm Max, Rectangular, Board Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WT12L-2B540
SENSOR PROXIMITY 200MM NPN/PNP
Sensor Type:Photoelectric Sensor; Sensing Method:Background Suppression, Proximity; Output Type:NPN / PNP; Product Range:W12 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics