Sick Optic Electronic WT100-2P4439

Photoelectric Sensor, Diffuse, 1200MM Range, PNP Lo Do, M8 4 Pin Connector, With Bracket
$ 125.46

Price and Stock

Inventory History

3 month trend:
+69.57%

Descriptions

Descriptions of Sick Optic Electronic WT100-2P4439 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, 1200MM RANGE, PNP LO DO, M8 4 PIN CONNECTOR, WITH BRACKET
Sensing Method:Energetic, Proximity; Product Range:W100-2 Series; Connection Method:4 Pin M8 Connector Rohs Compliant: Yes |Sick WT100-2P4439
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 1.2 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, Male / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = W100-2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics