Sick Optic Electronic WSE8-P2231

Photoelectric Sensor, Through Beam, 10M Range, PNP Lo Do, M8 4 Pin Connector
$ 262.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WSE8-P2231.

IHS

Datasheet7 pages4 years ago

Descriptions

Descriptions of Sick Optic Electronic WSE8-P2231 provided by its distributors.

PHOTOELECTRIC SENSOR, THROUGH BEAM, 10M RANGE, PNP LO DO, M8 4 PIN CONNECTOR
Sensing Method:Through Beam; Product Range:W8 Series; Connection Method:4 Pin M8 Connector RoHS Compliant: Yes
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WSE8-P2231
0mm Min, 8000mm Max, Rectangular
PHOTOELECTRIC SENSOR, 10M, PNP, 30V;

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics