Sick Optic Electronic WSE4-3P2230

Photoelectric Sensor, Through-beam, 0-3.5 M, 650 Nm, PNP, Conn M8, 4PIN
$ 293.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WSE4-3P2230.

Newark

Datasheet7 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sick Optic Electronic WSE4-3P2230 provided by its distributors.

PHOTOELECTRIC SENSOR, THROUGH-BEAM,0-3.5 M,650 NM, PNP, CONN M8,4PIN
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
PHOTOELECTRIC SENSOR, 4M, 30VDC; Sensing Method:Through Beam; Product Range:W4-3 Series; Connection Method:M8 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensing Range Max:4m; Sensor Output Type:PNP RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics