Sick Optic Electronic WSE2S-2F3130

Photoelectric Sensor, Through-beam, Rectangular, 0 M-2 M, Red Light, 640 Nm, PNP
$ 278.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WSE2S-2F3130.

RS (Formerly Allied Electronics)

Datasheet48 pages10 years ago

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Sick Optic Electronic WSE2S-2F3130 provided by its distributors.

PHOTOELECTRIC SENSOR, THROUGH-BEAM, RECTANGULAR,0 M-2 M, RED LIGHT,640 NM, PNP
WSE2S-2F3130 PHOTOELECTRIC SENSOR, 0-2.5 METRE SENSING RANGE, M8 3 PIN CONNECTOR, VIS RED LIGHT, 10-30V DC
Photoelectric sensors, WSE2S-2F3130
PHOTOELECTRIC SENSOR, 2.5M, PNP, 10-30V;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Through-Beam 250cm 400¦Ìs 10V 30V (640nm)
Sensing Method:Through Beam; Product Range:W2 Series; Connection Method:Cable with 3 Pin M8 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSE2S2F3130