Sick Optic Electronic WSE16I-24162100A00

Photoelectric Sensor, Through Beam, 45M Range, Push/pull Lo Do, M12 Connector
$ 389.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WSE16I-24162100A00.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WSE16I-24162100A00 provided by its distributors.

PHOTOELECTRIC SENSOR, THROUGH BEAM, 45M RANGE, PUSH/PULL LO DO, M12 CONNECTOR
Sensing Method:Through Beam; Product Range:W16 Series; Connection Method:4 Pin M12 Connector RoHS Compliant: Yes
PHOTOELECTRIC, SMALL SENSOR, WSE16I-24162100A00
Photoelectric sensors, WSE16I-24162100
PHOTOELECTRIC SENSOR, 45M, NPN/PNP, 30V;

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSE16I24162100A00