Sick Optic Electronic WSE12-3P2431

WSE12-3P2431 Photoelectric Sensor, Through Beam, 20M Range, PNP Lo Do, M12 Connector, Metal
$ 438.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WSE12-3P2431.

Newark

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.05%

Descriptions

Descriptions of Sick Optic Electronic WSE12-3P2431 provided by its distributors.

WSE12-3P2431 PHOTOELECTRIC SENSOR, THROUGH BEAM, 20M RANGE, PNP LO DO, M12 CONNECTOR, METAL
PHOTOELECTRIC SENSOR, 20M, 30VDC; Sensing Method:Through Beam; Product Range:W12-3 Series; Connection Method:M12 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensing Range Max:20m; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Through-Beam Photoelectric Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 20 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, Male / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 330 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Series = W12-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 15.6 / Length mm = 42 / Height mm = 48.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics