Sick Optic Electronic WLG4S-3P3432V

Sick Photoelectric Sensor, Retro, 5M Range, PNP Lo Do, 150MM Cable to M12 Connector, Stainless Steel
$ 322.28

Descriptions

Descriptions of Sick Optic Electronic WLG4S-3P3432V provided by its distributors.

SICK PHOTOELECTRIC SENSOR, RETRO, 5M RANGE, PNP LO DO, 150MM CABLE TO M12 CONNECTOR, STAINLESS STEEL
传感器, 反射, 电缆, 5M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WLG4S-3P3432V
SENSOR, RETROREFLECTIVE, CABLE, 5M;
SENSOR, RETROREFLECTIVE, CABLE, 5M; Sensing Method:Retroreflective; Product Range:W4 Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:5m; Sensor Output Type:PNP RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLG4S3P3432V