Sick Optic Electronic WLG4S-3P2232V

Sick Photoelectric Sensor, Retroreflective, 5M Range, PNP Lo Do, M8 4 Pin Connector, Hygienic
$ 365.885

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WLG4S-3P2232V.

IHS

Datasheet8 pages4 years ago

Newark

Inventory History

3 month trend:
+6.74%

Descriptions

Descriptions of Sick Optic Electronic WLG4S-3P2232V provided by its distributors.

SICK PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 5M RANGE, PNP LO DO, M8 4 PIN CONNECTOR, HYGIENIC
Retroreflective Photoelectric Sensor, 0mm Min, 5000mm Max, Rectangular
PHOTOELECTRIC SENSOR, 5M, 30VDC; Sensing Method:Retroreflective; Product Range:W4 Series; Connection Method:M8 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensing Range Max:5m; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. m = 0 / Sensing Distance Max. m = 5 / Light Type = PinPoint LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Protection Rating = IP69 / Series = W4S-3 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Width mm = 15.25 / Length mm = 22.2 / Height mm = 44.9

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics