Sick Optic Electronic WLA26P-34162100A00

Photoelectric Sensor, Retro, 18M Range, Push/pull PNP NPN, Lo Do, 270MM Cable to M12 Connector
$ 353.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WLA26P-34162100A00.

RS (Formerly Allied Electronics)

Datasheet11 pages6 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WLA26P-34162100A00 provided by its distributors.

PHOTOELECTRIC SENSOR, RETRO, 18M RANGE, PUSH/PULL PNP NPN, LO DO, 270MM CABLE TO M12 CONNECTOR
W26 Push-Pull NPN/PNP Retroreflective IP66IP67 Retroreflective Optical Sensor 10.630 270.00mm 10V~30V -40C~60C 500mus
PHOTOELECTRIC, COMPACT SENSOR, WLA26P-34162100A00
Photoelectric sensors, WLA26P-34162100
PHOTOELECTRIC SENSOR, 18M, NPN/PNP, 30V;
Sensing Method:Autocollimation, Retroreflective; Product Range:W26 Series; Connection Method:Cable with 4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLA26P34162100A00