Sick Optic Electronic WLA26P-24162100A00

Photoelectric Sensor, Retroreflective, 18M Range, Push/pull PNP, NPN, Lo Do, M12 Connector
$ 270.09
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WLA26P-24162100A00.

RS (Formerly Allied Electronics)

Datasheet13 pages5 years ago

TME

Inventory History

3 month trend:
+11.55%

Descriptions

Descriptions of Sick Optic Electronic WLA26P-24162100A00 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 18M RANGE, PUSH/PULL PNP, NPN, LO DO, M12 CONNECTOR
PHOTELECTRIC REFLECTIVE SENSOR;24.6X82.5X53.3MM;635NM;RED;10M SPOT SIZE
传感器, 反射, M12, 18M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SENSOR, RETROREFLECTIVE, M12, 18M;
SENSOR, RETROREFLECTIVE, M12, 18M; Sensing Method:Retroreflective; Product Range:W26 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:18m; Supply Voltage DC Max:30V RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLA26P24162100A00