Sick Optic Electronic WL9L-3P2232

Photoelectric Sensor, Retroreflective, 8M Range, Laser, PNP L/o D/o, M8 4 Pin Connector
$ 401.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL9L-3P2232.

RS (Formerly Allied Electronics)

Datasheet40 pages12 years ago

Inventory History

3 month trend:
+45.05%

Descriptions

Descriptions of Sick Optic Electronic WL9L-3P2232 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 8M RANGE, LASER, PNP L/O D/O, M8 4 PIN CONNECTOR
SENSOR, RETROREFLECTIVE, M8, 12M; Sensing Method:Retroreflective; Product Range:W9 Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:12m; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 12 / Light Type = Red Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Series = W9 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 12.2 / Height mm = 49.8

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL9L3P2232