Sick Optic Electronic WL9G-3N2432

Photoelectric Sensor, Retroreflective, Transparent Object, 5M Range, NPN Lo Do, M12 Connector
$ 302.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL9G-3N2432.

RS (Formerly Allied Electronics)

Datasheet949 pages12 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-23.08%

Descriptions

Descriptions of Sick Optic Electronic WL9G-3N2432 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, TRANSPARENT OBJECT, 5M RANGE, NPN LO DO, M12 CONNECTOR
PHOTOELECTRIC RETROREFLECTIVE SENSOR, AUTOCOLIMTN, NPN, 3M, PINPOINT LED, M12
Sensing Method:Autocollimation, Retroreflective; Product Range:W9 Series; Connection Method:4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL9G3N2432