Sick Optic Electronic WL8G-N1131

Photoelectric Reflex Sensor, 0-1.7M Range, 10-30VDC, Retro-reflective, 3WIRE, 2M Pvc Cable
$ 197.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL8G-N1131.

element14 APAC

Datasheet7 pages13 years ago

Descriptions

Descriptions of Sick Optic Electronic WL8G-N1131 provided by its distributors.

PHOTOELECTRIC REFLEX SENSOR, 0-1.7M RANGE, 10-30VDC, RETRO-REFLECTIVE, 3WIRE, 2M PVC CABLE
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WL8G-N1131
PHOTOELECTRIC SENSOR, 3M, 30V; Sensing Method:Retroreflective; Product Range:W8G Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:3m; Sensor Output Type:NPN; Supply Voltage DC Max:30VRoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics