Sick Optic Electronic WL4SLG-3P3132

Retroreflective Photoelectric Sensor, 0mm Min, 2000mm Max, Rectangular
$ 410.06

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL4SLG-3P3132.

IHS

Datasheet8 pages5 years ago

Descriptions

Descriptions of Sick Optic Electronic WL4SLG-3P3132 provided by its distributors.

Retroreflective Photoelectric Sensor, 0mm Min, 2000mm Max, Rectangular
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WL4SLG-3P3132
MINIATURE PHOTOELECTRIC SENSOR, 4.5M;
Sensor Type:Miniature Photoelectric Sensor; Sensing Method:Autocollimation, Retroreflective; Output Type:PNP; Product Range:W4 Series; Connection Method:Cable with 3 Pin M8 Connector; Supply Voltage Min:10VDC; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics