Sick Optic Electronic WL4-3P2230

Photoelectric Sensor, 0.02-3.5M Range, 10-30VDC, Retro-reflective, PNP, M8 Male Connector, 4PIN
$ 234.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL4-3P2230.

Newark

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sick Optic Electronic WL4-3P2230 provided by its distributors.

PHOTOELECTRIC SENSOR, 0.02-3.5M RANGE, 10-30VDC, RETRO-REFLECTIVE, PNP, M8 MALE CONNECTOR, 4PIN
PHOTOELECTRIC SENSOR, RETRO-REFLCTV, DUALLENS, 0.02-3.5 M, 650 NM, PNP, M8, 4PIN
Photoelectric Sensor, 4.5M, Pnp; Sensing Range Max:4.5M; Sensing Method:Retroreflective; Sensor Output:Pnp; Product Range:W4-3 Series; Connection Method:M8 Connector; Supply Voltage Dc Min:10Vdc; Supply Voltage Dc Max:30Vdc; Svhc:No Rohs Compliant: Yes |Sick WL4-3P2230

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics