Sick Optic Electronic WL2SG-2P3235

Photoelectric Sensor, 1.2M Range, PNP, Light Switching, M8 4PIN Male Connector With 200MM Cable
$ 306.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL2SG-2P3235.

Newark

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Sick Optic Electronic WL2SG-2P3235 provided by its distributors.

PHOTOELECTRIC SENSOR, 1.2M RANGE, PNP, LIGHT SWITCHING, M8 4PIN MALE CONNECTOR WITH 200MM CABLE
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, RECTANGULAR,0M-0.55 M, RED LIGHT,640 NM, PNP
PHOTOELECTRIC SENSOR, 1.2M, 30VDC; Sensing Method:Retroreflective; Product Range:W2 Series; Connection Method:Cable; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensing Range Max:1.2m; Sensor Output Type:PNP RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics