Sick Optic Electronic WL2S-2P3230

Photoelectric Sensor, Retro, 0-1.2M Range, PNP Lo/do, M8 4 Pin Connector With 200MM Cable
$ 219.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL2S-2P3230.

Newark

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WL2S-2P3230 provided by its distributors.

PHOTOELECTRIC SENSOR, RETRO, 0-1.2M RANGE, PNP LO/DO, M8 4 PIN CONNECTOR WITH 200MM CABLE
PHOTOELECTRIC SENSOR, 1.2M, 30VDC; Sensing Method:Retroreflective; Product Range:W2 Series; Connection Method:M8 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensing Range Max:1.2m; Sensor Output Type:PNP RoHS Compliant: Yes
Buy the SICK WL2S-2P3230 - a genuine SICK industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The SICK WL2S-2P3230 is a direct drop-in replacement for existing installations and ships ready for integration.
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. m = 0 / Sensing Distance Max. m = 1.2 / Light Type = LED, Red / Operating Voltage Min. VDC = 10 / Operating Voltage Max. VDC = 30 / Termination Type = Cable with M8 Connector, 200 mm / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 500 / Protection Rating = IP67 / Series = W2S-2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Width mm = 7.7 / Length mm = 22 / Height mm = 14

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics