Sick Optic Electronic WL250-2R1531

WL250-2R1531 Photoelectric Sensor, Retroreflective, 0.01-15M Range, Relay, Lo, 2M Cable 5 Wire
$ 185.43

Price and Stock

Inventory History

3 month trend:
+1.35%

Descriptions

Descriptions of Sick Optic Electronic WL250-2R1531 provided by its distributors.

WL250-2R1531 PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 0.01-15M RANGE, RELAY, LO, 2M CABLE 5 WIRE
SENSOR, RETROREFLECTIVE, CABLE, 15M; Sensing Method:Retroreflective; Product Range:W250-2 Series; Connection Method:Cable; Supply Voltage Min:24V; Supply Voltage Max:240V; Sensing Range Max:15m; Sensor Output Type:Relay RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = Relay, 1 Changeover Contact / Sensing Distance Min. mm = 10 / Sensing Distance Max. m = 15 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Load Current A = 3 / Response Time ms = 15 / Protection Rating = IP67 / Series = W250-2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 20 / Length mm = 43.9 / Height mm = 60

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics