Sick Optic Electronic WL24-2B440

Photoelectric Sensor, Retroreflective, 22M Range, PNP NPN Lo Do, M12 Connector, Time Delay
$ 303.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL24-2B440.

IHS

Datasheet8 pages4 years ago

Descriptions

Descriptions of Sick Optic Electronic WL24-2B440 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 22M RANGE, PNP NPN LO DO, M12 CONNECTOR, TIME DELAY
Retroreflective Photoelectric Sensor, 0mm Min, 22000mm Max, Rectangular, Board Mount/chassis Mount
Photoelectric sensors, WL24-2B440
Photoelectric retro-reflective sensor, Standard optics. Sensing range max.: 0 m ... 22 m. Connection type: Connector M12, 4-pin.
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Capteurs photoélectriques compacts WL2
Sensing Method:Dual Lens, Retroreflective; Product Range:W24 Series; Connection Method:4 Pin M12 Connector Rohs Compliant: Yes |Sick WL24-2B440

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics