Sick Optic Electronic WL150-P430

Sick Photoelectric Sensor, Retroreflective, 2M Range, PNP Lo/do, M8 4-PIN Connector
$ 278.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL150-P430.

IHS

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-79.59%

Descriptions

Descriptions of Sick Optic Electronic WL150-P430 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 2M RANGE, PNP LO/DO, M8 4-PIN CONNECTOR
SENSOR, RETROREFLECTIVE, M8, 2.4M; Available until stocks are exhausted
Retroreflective Photoelectric Sensor, 0mm Min, 2400mm Max, Rectangular
WL150-P430 SICK 6011038 Retroreflective photoelectric sensor
传感器, 反射, M8, 2.4M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WL150-P430
SENSOR, RETROREFLECTIVE, M8, 2.4M; Sensing Method:Retroreflective; Product Range:W150 Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:2.4m; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. m = 0 / Sensing Distance Max. m = 2.4 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = W150 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10 / Length mm = 17.5 / Height mm = 28

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL150P430