Sick Optic Electronic WL12L-2B520

Photoelectric Sensor, Retroreflective, 15M Range, PNP NPN Lo Do, M12 Connector, Laser
$ 895.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL12L-2B520.

RS (Formerly Allied Electronics)

Datasheet12 pages18 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WL12L-2B520 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 15M RANGE, PNP NPN LO DO, M12 CONNECTOR, LASER
Photoelectric sensors, WL12L-2B520
PHOTOELECTRIC SENSOR, 15M, DIGITAL;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Retroreflective 15m 200¦Ìs 10V 30V (650nm)
SENSOR RETROREFLECTV 15M NPN/PNP
Sensor Type:Photoelectric Sensor; Sensing Method:Autocollimation, Retroreflective; Output Type:Digital - NPN / PNP; Product Range:W12 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL12L2B520