Sick Optic Electronic WL12G-3O2431

Sick Photoelectric Sensor, Retroreflective, 4M Range, PNP Lo Do, M12 Connector, Transparent Object
$ 272.53

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WL12G-3O2431 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 4M RANGE, PNP LO DO, M12 CONNECTOR, TRANSPARENT OBJECT
Sensing Method:Autocollimation, Retroreflective; Product Range:W12G Series; Connection Method:4 Pin M12 Connector RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 4 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 330 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Series = WL12G / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 15.6 / Height mm = 48.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL12G3O2431