Sick Optic Electronic WL12-3P2441

WL12-3P2441 Photoelectric Sensor, Retroreflective, 7M Range, PNP Lo Do, M12 Connector
$ 318.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL12-3P2441.

RS (Formerly Allied Electronics)

Datasheet16 pages10 years ago

Descriptions

Descriptions of Sick Optic Electronic WL12-3P2441 provided by its distributors.

WL12-3P2441 PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 7M RANGE, PNP LO DO, M12 CONNECTOR
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, AUTOCOLLIMATION,0-5 M, RED,640 NM, PNP, M12
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Photoelectric sensors, WL12-3P2441
PHOTOELECTRIC SENSOR, 7M, PNP, 10-30V;
Sensing Method:Autocollimation, Retroreflective; Product Range:W12 Series; Connection Method:4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics