Sick Optic Electronic WL11G-2B2531

Photoelectric Sensor, Retroreflective, 4M Range, PNP NPN Lo Do, M12 Connector
$ 210.82

Price and Stock

Inventory History

3 month trend:
-19.47%

Descriptions

Descriptions of Sick Optic Electronic WL11G-2B2531 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 4M RANGE, PNP NPN LO DO, M12 CONNECTOR
RETRO-REFLECTIVE SENSOR, CLEAR MATERIAL, M12 PLUG, PNP/NPN, LIGHT OP. AND DARK OP, 1041390
传感器, 反射, M12, 4M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SENSOR, RETROREFLECTIVE, M12, 4M; Sensing Method:Retroreflective; Product Range:W11G-2 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:4m; Sensor Output Type:NPN / PNP RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL11G2B2531