Sick Optic Electronic WL11-2P2430

Photoelectric Sensor, 0.15-8M Range, 10-30VDC, Retro-reflective, PNP, M12 Male Connector, 4PIN
$ 174.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL11-2P2430.

TME

Datasheet22 pages16 years ago
Datasheet2 pages25 years ago

Inventory History

3 month trend:
+277%

Descriptions

Descriptions of Sick Optic Electronic WL11-2P2430 provided by its distributors.

PHOTOELECTRIC SENSOR, 0.15-8M RANGE, 10-30VDC, RETRO-REFLECTIVE, PNP, M12 MALE CONNECTOR, 4PIN
SENSOR, RETROREFLECTIVE, M12, 10M; Sensing Method:Retroreflective; Product Range:W11-2 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:10m; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 150 / Sensing Distance Max. m = 10 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, Male / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 2.5 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Series = W11-2 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Width mm = 15.6 / Length mm = 42 / Height mm = 48.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics