Sick Optic Electronic WL100L-F2131

Sick Photoelectric Sensor, Retroreflective, 0.08-12M Range, PNP Lo Do, Connector M8 3 Pin
$ 312.59

Price and Stock

Inventory History

3 month trend:
-3.79%

Descriptions

Descriptions of Sick Optic Electronic WL100L-F2131 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 0.08-12M RANGE, PNP LO DO, CONNECTOR M8 3 PIN
PHOTOELECTRIC RETROREFLECTIVE SENSOR, RED LASER, 650NM, 0.08-12M RANGE, 6030709
Sensor Type:Photoelectric Sensor; Sensing Method:Dual Lens, Retroreflective; Output Type:Digital - Pnp; Product Range:W100 Laser Series; Connection Method:3 Pin M8 Connector; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc Rohs Compliant: Yes |Sick WL100L-F2131
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 80 / Sensing Distance Max. m = 12 / Light Type = Laser / Light Type = Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 3-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = WL100L / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11 / Height mm = 31

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics