Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 10 / Sensing Distance Max. m = 7.2 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 3-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = W100-2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11 / Length mm = 20 / Height mm = 31
Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:
SICK
SICK OPTIC
SICK Inc
SICK OPTIK ELEKTRONIK
SICK Electronics
Part Number Aliases
This part may be known by these alternate part numbers: