Sick Optic Electronic WF30-40B410

Sick Fork Sensor, 0.2MM Mdo, Ir Light, Pnp/npn, Lo/do, W: 30MM, D: 42MM, M8 Male, 4-PIN
$ 275.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WF30-40B410.

RS (Formerly Allied Electronics)

Datasheet44 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WF30-40B410 provided by its distributors.

SICK FORK SENSOR, 0.2MM MDO, IR LIGHT, PNP/NPN, LO/DO, W:30MM, D:42MM, M8 MALE, 4-PIN
FORK SENSOR, PNP/NPN, IR,30MM SLOT WIDTH,40MM DEPTH,4-PIN M8 CONNECTOR, MANUAL
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SENSOR OPT SLOT PNP/NPN MODULE
PHOTOSWITCH, FORKPHOTOSWITCH, FORK; Distance, sensing min:2mm; Distance, sensing max:30mm; Output type:PNP/NPN, light/dark switching; Thread size:M8; Current, output max:0.1A; Connector type:4-pin M8 plug connection; Voltage, supply RoHS Compliant: NA

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics