Sick Optic Electronic WF2-60B416

Fork Sensor, 0.2MM Mdo, Ir Light, Pnp/npn, Lo/do, W: 2MM, D: 59MM, M8 Male, 4-PIN
$ 378.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WF2-60B416.

RS (Formerly Allied Electronics)

Datasheet44 pages12 years ago

Inventory History

3 month trend:
+833%

Descriptions

Descriptions of Sick Optic Electronic WF2-60B416 provided by its distributors.

FORK SENSOR, 0.2MM MDO, IR LIGHT, PNP/NPN, LO/DO, W:2MM, D:59MM, M8 MALE, 4-PIN
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
FORK SENSOR, THROUGH BEAM, NPN / PNP;
SENSOR OPT SLOT PNP/NPN MODULE
Sensor Type:Fork Sensor; Sensing Method:Through Beam; Output Type:NPN / PNP; Product Range:WF Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:-; Supply Voltage Max:-; Light Source:850nm Infrared LED; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics