Sick Optic Electronic WF2-40B410

Sick Fork Sensor, 0.2MM Mdo, Ir Light, Pnp/npn, Lo/do, W: 2MM, D: 42MM, M8 Male, 4-PIN Connector
$ 317.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WF2-40B410.

Inventory History

3 month trend:
+30.47%

Descriptions

Descriptions of Sick Optic Electronic WF2-40B410 provided by its distributors.

SICK FORK SENSOR, 0.2MM MDO, IR LIGHT, PNP/NPN, LO/DO, W:2MM, D:42MM, M8 MALE, 4-PIN CONNECTOR
Fork Sensor, 2Mm, Npn/Pnp, 30V; Sensor Type:Fork Sensor; Sensing Method:Through Beam; Output Type:Npn/Pnp; Product Range:Wf Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V Rohs Compliant: Yes |Sick WF2-40B410
Sensor Type = Through Beam / Optical Sensor Output Type = PNP / Optical Sensor Output Type = NPN / Light Type = Infrared LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 100 / Protection Rating = IP65 / Series = WF / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 10 / Height mm = 32

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics