Sick Optic Electronic WF15-40B410

Sick Fork Sensor, 0.2MM Mdo, Ir-light, Pnp/npn, Lo/do, W: 15MM, D: 42MM, M8 Male, 4-PIN
$ 349.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WF15-40B410.

RS (Formerly Allied Electronics)

Datasheet44 pages12 years ago

Inventory History

3 month trend:
-25.96%

Descriptions

Descriptions of Sick Optic Electronic WF15-40B410 provided by its distributors.

SICK FORK SENSOR, 0.2MM MDO, IR-LIGHT, PNP/NPN, LO/DO, W:15MM, D:42MM, M8 MALE, 4-PIN
Module Connector WF PNP/NPN Optical Flag Optical Flag Optical Sensor 0.591 (15mm) -20C~60C TA 100mus
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
WF15-40B410 SICK 6028430 Fork light barrier
SENSOR OPT SLOT PNP/NPN MODULE
Fork Sensor, 15Mm, Npn/Pnp, 30V; Sensor Type:Fork Sensor; Sensing Method:Through Beam; Output Type:Npn/Pnp; Product Range:Wf Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V Rohs Compliant: Na |Sick WF15-40B410

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics