Sick Optic Electronic VTE18-4P4240

Sick Photoelectric Sensor, Diffuse, M18, 5-400MM Range, PNP, Lo Do, Male Connector M12 4 Pin
$ 177.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic VTE18-4P4240.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago

TME

Inventory History

3 month trend:
+476%

Descriptions

Descriptions of Sick Optic Electronic VTE18-4P4240 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, DIFFUSE, M18, 5-400MM RANGE, PNP, LO DO, MALE CONNECTOR M12 4 PIN
PHOTOELECTRIC, PROXIMITY MODE, 18MM BARREL, 400MM RANGE, M12, 10-30 VDC, PNP
SENSOR, PROXIMITY DIFFUSE, M12, 400MM; Sensing Method:Proximity Diffuse; Product Range:V18 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:400mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 5 / Sensing Distance Max. mm = 400 / Light Type = Infrared LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 30 / Response Time ms = 2 / Protection Rating = IP67 / Series = V18 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Width mm = 18 / Length mm = 78 / Height mm = 18

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VTE-18-4P4240