Sick Optic Electronic VL18-4P3240

VL18-4P3240 Photoelectric Sensor, Retroreflective, M18, 3.7M Range, PNP Lo Do, M12 Connector
$ 285.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic VL18-4P3240.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+23.79%

Descriptions

Descriptions of Sick Optic Electronic VL18-4P3240 provided by its distributors.

VL18-4P3240 PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, 3.7M RANGE, PNP LO DO, M12 CONNECTOR
PHOTOELECTRIC RETROREFLECTIVE SENSOR, PNP, M12 4-PIN MALE, IP67, LED, V18 SERIES
SENSOR, RETROREFLECTIVE, M12, 3.7M; Sensing Method:Retroreflective; Product Range:V18 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:3.7m; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 50 / Sensing Distance Max. m = 3.7 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP67 / Series = V18 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Width mm = 18 / Length mm = 78 / Height mm = 18

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VL-18-4P3240