Sick Optic Electronic UM30-215111

Distance Sensor, Ultrasonic, 1 PNP, 600 - 8000MM Range, M12 5-PIN
$ 586.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic UM30-215111.

RS (Formerly Allied Electronics)

Datasheet56 pages10 years ago

TME

Inventory History

3 month trend:
+225%

Descriptions

Descriptions of Sick Optic Electronic UM30-215111 provided by its distributors.

DISTANCE SENSOR, ULTRASONIC,1 PNP, 600 - 8000MM RANGE, M12 5-PIN
Frequency:80kHz; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; Beam Divergence:-; Product Range:UM30 Series RoHS Compliant: Yes
Sensing Distance Min. mm = 600 / Sensing Distance Max. m = 6 / Ultrasonic Sensor Output Type = PNP / Switching Frequency Hz = 3 / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 30 / Series = UM30 / Termination Type = Connector, M12, 5-Pin / Housing Material = Brass Nickel Plated / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Protection Rating = IP65 / Protection Rating = IP67

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics