Sick Optic Electronic UM30-214118

Sick Ultrasonic Sensor, M30, 350-3400MM Range, PNP No/nc+analogue, M12 Connector
$ 1,062.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic UM30-214118.

RS (Formerly Allied Electronics)

Datasheet56 pages10 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic UM30-214118 provided by its distributors.

SICK ULTRASONIC SENSOR, M30, 350-3400MM RANGE, PNP NO/NC+ANALOGUE, M12 CONNECTOR
DISTANCE SENSOR, ULTRASONIC, ANALOG OUTPUT, 1PNP, 350 - 5000MM RANGE, M12 5 PIN
Frequency:120kHz; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; Beam Divergence:-; Product Range:UM30 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics