Sick Optic Electronic UM30-211111

Distance Sensor Ultrasonic 1 PNP 30 - 350MM Range M12 5-PIN, UM30 Series
$ 445.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic UM30-211111.

RS (Formerly Allied Electronics)

Datasheet56 pages10 years ago

TME

Inventory History

3 month trend:
-1.56%

Descriptions

Descriptions of Sick Optic Electronic UM30-211111 provided by its distributors.

DISTANCE SENSOR ULTRASONIC 1 PNP 30 - 350MM RANGE M12 5-PIN, UM30 SERIES
ULTRASONIC SENSOR, M30, 30-250MM RANGE, PNP NO NC, M12 CONNECTOR
ULTRASONIC SENSOR, 320KHZ, 250mm;
SENSOR PROX ULTRASN 30-250MM CYL
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
ultrasonic distance sensors, UM30-2111
Frequency:320kHz; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; Beam Divergence:-; Product Range:UM30 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics