Sick Optic Electronic UM18-218127111

- Ultrasonic Sensors, Working Range, Limiting Range: 120 Mm... 1, 000 Mm, 1, 300 Mm
$ 508.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic UM18-218127111.

TME

Datasheet0 pages0 years ago

Descriptions

Descriptions of Sick Optic Electronic UM18-218127111 provided by its distributors.

- ULTRASONIC SENSORS, WORKING RANGE, LIMITING RANGE: 120 MM... 1,000 MM, 1,300 MM
ULTRASONIC DISTANCE SENSORS, UM18-218127111
SENSOR PROX ULTRA 120-1000MM CYL
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
ULTRASONIC SENSOR, 200KHZ, 1M;
Frequency:200kHz; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; Beam Divergence:-; Product Range:UM18 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics