Sick Optic Electronic UE410-MM3

Safety Controllers Flexi Classic Rohs Compliant: Yes
$ 574.2

Price and Stock

Inventory History

3 month trend:
+164%

Descriptions

Descriptions of Sick Optic Electronic UE410-MM3 provided by its distributors.

SAFETY CONTROLLERS FLEXI CLASSIC ROHS COMPLIANT: YES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Safety controllers, UE410-MM3
SAFETY-UNIT WITH MUTING
Sick , UE410, 30 V
Safety Controlle

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UE410MM3