Sick Optic Electronic UD18-22CC221

Ultrasonic Sensor, Double Sheet Detector, M18, 20-60MM, 2X PNP
$ 1,195.76

Price and Stock

Descriptions

Descriptions of Sick Optic Electronic UD18-22CC221 provided by its distributors.

ULTRASONIC SENSOR, DOUBLE SHEET DETECTOR, M18, 20-60MM, 2X PNP
ULTRASONIC SENSOR, 400KHZ, 60mm;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
ultrasonic distance sensors, UD18-22CC
Frequency:400kHz; Operating Temperature Min:5°C; Operating Temperature Max:60°C; Beam Divergence:-; Product Range:UD18 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics